Part Details for SM-RVT50HQLNWC00-B by Riverdi
Overview of SM-RVT50HQLNWC00-B by Riverdi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-RVT50HQLNWC00-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
166-SMRVT50HQLNWC00B
|
Mouser Electronics | TFT Displays & Accessories 5.0", LVDS, no frame, CTP, optical bond RoHS: Compliant | 9 |
|
$82.6700 | Buy Now |
DISTI #
SM-RVT50HQLNWC00-B
|
TME | Display: TFT, 5", 800x480, Illumin: LED, Dim: 136x92.8x4.73mm, RGB Min Qty: 1 | 3 |
|
$80.9200 / $82.6700 | Buy Now |
Part Details for SM-RVT50HQLNWC00-B
SM-RVT50HQLNWC00-B CAD Models
SM-RVT50HQLNWC00-B Part Data Attributes
|
SM-RVT50HQLNWC00-B
Riverdi
Buy Now
|
Compare Parts:
SM-RVT50HQLNWC00-B
Riverdi
|
Samacsys Manufacturer | Riverdi |