Part Details for SM-RVT50HQSNWCA0 by Riverdi
Overview of SM-RVT50HQSNWCA0 by Riverdi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-RVT50HQSNWCA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5436-SM-RVT50HQSNWCA0-ND
|
DigiKey | STM32 EMBEDDED DISPLAY, 5.0", 80 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$136.5500 | Buy Now |
DISTI #
166-RVT50HQSNWCA0
|
Mouser Electronics | TFT Displays & Accessories 5.0",STM32,no frame,atouch CTP,air bond RoHS: Compliant | 8 |
|
$145.7300 | Buy Now |
DISTI #
SM-RVT50HQSNWCA0
|
TME | Display: TFT, 5", 800x480, Illumin: LED, Dim: 120.7x75.8x12.77mm Min Qty: 1 | 3 |
|
$146.4800 | Buy Now |