Part Details for SM031C126KAJ240 by Kyocera AVX Components
Overview of SM031C126KAJ240 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM031C126KAJ240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM031C126KAJ240
|
Avnet Americas | Cap Ceramic 12uF 100V X7R 10% Stacked 2 Stacked 125°C - Waffle Pack (Alt: SM031C126KAJ240) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 67 Factory Stock |
|
RFQ | |
DISTI #
581-SM031C126KAJ240
|
Mouser Electronics | Specialty Ceramic Capacitors 12 UF 100V 10% RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
SM031C126KAJ240
|
Avnet Americas | Cap Ceramic 12uF 100V X7R 10% Stacked 2 Stacked 125°C - Waffle Pack (Alt: SM031C126KAJ240) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 67 Factory Stock |
|
RFQ |
Part Details for SM031C126KAJ240
SM031C126KAJ240 CAD Models
SM031C126KAJ240 Part Data Attributes:
|
SM031C126KAJ240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM031C126KAJ240
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 12uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
JESD-609 Code | e0 | |
Length | 26.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 12.7 mm |
Alternate Parts for SM031C126KAJ240
This table gives cross-reference parts and alternative options found for SM031C126KAJ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM031C126KAJ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM031C126KAL240 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 12uF | Kyocera AVX Components | SM031C126KAJ240 vs SM031C126KAL240 |