Part Details for SM037A244JBL360 by Kyocera AVX Components
Overview of SM037A244JBL360 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SM037A244JBL360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM037A244JBL360
|
Avnet Americas | Cap Ceramic 0.24uF 500V C0G 5% 3 Stacked 125°C - Bulk (Alt: SM037A244JBL360) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SM037A244JBL360
SM037A244JBL360 CAD Models
SM037A244JBL360 Part Data Attributes
|
SM037A244JBL360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM037A244JBL360
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, C0G, -/+30ppm/Cel TC, 0.24uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.24 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.172 mm | |
JESD-609 Code | e0 | |
Length | 26.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | L BEND | |
Width | 12.7 mm |
Alternate Parts for SM037A244JBL360
This table gives cross-reference parts and alternative options found for SM037A244JBL360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM037A244JBL360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM037A244JAL360 | Ceramic Capacitor, Ceramic, 500V, C0G, -/+30ppm/Cel TC, 0.24uF | Kyocera AVX Components | SM037A244JBL360 vs SM037A244JAL360 |
RM037A244JAL360 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, | Kyocera AVX Components | SM037A244JBL360 vs RM037A244JAL360 |
RM037A244JAJ360 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, | Kyocera AVX Components | SM037A244JBL360 vs RM037A244JAJ360 |
SM037A244JBJ360 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, | Kyocera AVX Components | SM037A244JBL360 vs SM037A244JBJ360 |