Part Details for SM037C275KBL260 by Kyocera AVX Components
Overview of SM037C275KBL260 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM037C275KBL260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM037C275KBL260
|
Avnet Americas | Cap Ceramic 2.7uF 500V X7R 10% 3 Stacked 125°C - Bulk (Alt: SM037C275KBL260) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SM037C275KBL260
|
TTI | Specialty Ceramic Capacitors 2.7UF 500V 10% HI REL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |