Part Details for SM03FS009 by withwave Inc
Overview of SM03FS009 by withwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM03FS009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3546-SM03FS009-ND
|
DigiKey | Board Edge 2.92 mm (DC to 40 GHz Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$23.5000 / $27.7000 | Buy Now |