Part Details for SM042C335KBJ360-TR by Kyocera AVX Components
Overview of SM042C335KBJ360-TR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM042C335KBJ360-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 229 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | 183 |
|
$47.2500 / $58.5000 | Buy Now | |
DISTI #
SM042C335KBJ360-TR
|
TTI | Specialty Ceramic Capacitors 3.3UF 200V 10% Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |