Part Details for SM045C156KBJ240 by Kyocera AVX Components
Overview of SM045C156KBJ240 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM045C156KBJ240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6089
|
Newark | Capacitors Rohs Compliant: Yes |Kyocera Avx SM045C156KBJ240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SM045C156KBJ240
|
Avnet Americas | Cap Ceramic 15uF 50V X7R 10% Stacked 2 Stacked 125°C - Waffle Pack (Alt: SM045C156KBJ240) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 339 Factory Stock |
|
RFQ | |
DISTI #
SM045C156KBJ240
|
Avnet Americas | Cap Ceramic 15uF 50V X7R 10% Stacked 2 Stacked 125°C - Waffle Pack (Alt: SM045C156KBJ240) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 339 Factory Stock |
|
RFQ | |
DISTI #
SM045C156KBJ240
|
Avnet Americas | Cap Ceramic 15uF 50V X7R 10% Stacked 2 Stacked 125°C - Waffle Pack (Alt: SM045C156KBJ240) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 339 Factory Stock |
|
RFQ |
Part Details for SM045C156KBJ240
SM045C156KBJ240 CAD Models
SM045C156KBJ240 Part Data Attributes:
|
SM045C156KBJ240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM045C156KBJ240
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 15uF, Surface Mount, 4044
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4044 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
JESD-609 Code | e0 | |
Length | 11.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4440 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 10.2 mm |
Alternate Parts for SM045C156KBJ240
This table gives cross-reference parts and alternative options found for SM045C156KBJ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM045C156KBJ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM045C156KAJ240 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 15uF, 4044 | Kyocera AVX Components | SM045C156KBJ240 vs SM045C156KAJ240 |