Part Details for SM047C125KBJ360-TR by Kyocera AVX Components
Overview of SM047C125KBJ360-TR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM047C125KBJ360-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-SM047C125KBJ360T
|
Mouser Electronics | Specialty Ceramic Capacitors 1.2UF 500V 10% RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
SM047C125KBJ360-TR
|
TTI | Specialty Ceramic Capacitors 1.2UF 500V 10% Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |