Part Details for SM047C185KHN650 by Kyocera AVX Components
Overview of SM047C185KHN650 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM047C185KHN650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$33.7487 / $35.1000 | Buy Now |
|
Quest Components | 18 |
|
$36.5625 / $38.0250 | Buy Now |
Part Details for SM047C185KHN650
SM047C185KHN650 CAD Models
SM047C185KHN650 Part Data Attributes:
|
SM047C185KHN650
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM047C185KHN650
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.8uF, Through Hole Mount, 3944
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3944 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.151 mm | |
JESD-609 Code | e0 | |
Length | 9.845 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470/1 | |
Size Code | 3944 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 11.2 mm |
Alternate Parts for SM047C185KHN650
This table gives cross-reference parts and alternative options found for SM047C185KHN650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM047C185KHN650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P54W185KN3H | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 3944, | Johanson Dielectrics Inc | SM047C185KHN650 vs 501P54W185KN3H |
501P54W185KN | CAPACITOR, CERAMIC, 500V, X7R, 1.8uF, THROUGH HOLE MOUNT, DIP-12 | Johanson Dielectrics Inc | SM047C185KHN650 vs 501P54W185KN |