Part Details for SM051C105KAJ240 by Kyocera AVX Components
Overview of SM051C105KAJ240 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM051C105KAJ240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM051C105KAJ240
|
Avnet Americas | Cap Ceramic 1uF 100V X7R 10% 2 Stacked 125°C (Alt: SM051C105KAJ240) RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Lead time: 22 Weeks, 0 Days | 31 Factory Stock |
|
RFQ | |
DISTI #
SM051C105KAJ240
|
Avnet Americas | Cap Ceramic 1uF 100V X7R 10% 2 Stacked 125°C (Alt: SM051C105KAJ240) RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Lead time: 22 Weeks, 0 Days | 31 Factory Stock |
|
RFQ |
Part Details for SM051C105KAJ240
SM051C105KAJ240 CAD Models
SM051C105KAJ240 Part Data Attributes:
|
SM051C105KAJ240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM051C105KAJ240
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 2530
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2530 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3025 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.35 mm |
Alternate Parts for SM051C105KAJ240
This table gives cross-reference parts and alternative options found for SM051C105KAJ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM051C105KAJ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM051C105KAZ240 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2530 | Kyocera AVX Components | SM051C105KAJ240 vs SM051C105KAZ240 |