-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6788
|
Newark | Led, Smd, 0603, Green, 575Nm, 3.6Mcd, Water Clear Lens, 130 Deg Viewing Angle, Low Current/Reel |Bivar SM0603GCL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.1990 | Buy Now |
DISTI #
492-2523-1-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19850 In Stock |
|
$0.1505 / $0.6300 | Buy Now |
DISTI #
749-SM0603GCL
|
Mouser Electronics | Standard LEDs - SMD Green 575 nm Water Clear RoHS: Compliant | 19873 |
|
$0.1600 / $0.5600 | Buy Now |
DISTI #
70536330
|
RS | LED SMD 0603 Green 575nm 3.6mcd Water Clr Lens 130Deg Viewing Angle Low Current | Bivar Inc. SM0603GCL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2550 | RFQ |
|
Future Electronics | Green 574nm LED Indication - Discrete 1.9V 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 8000Reel |
|
$0.1870 / $0.1960 | Buy Now |
DISTI #
SM0603GCL
|
TME | LED, SMD, 0603, green, 3.6mcd, 1.6x0.8mm, 130°, 1.9÷2.3V, 2mA, 78mW Min Qty: 1 | 95 |
|
$0.2410 / $0.8470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0603GCL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603GCL
Bivar Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |