Part Details for SM0603PGC by Bivar Inc
Overview of SM0603PGC by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SM0603PGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3093
|
Newark | Surface-Mount/Axial Led Lamp, green, water Clear, led-8D |Bivar SM0603PGC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2660 | Buy Now |
DISTI #
SM0603PGC-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.1840 / $0.2076 | Buy Now |
DISTI #
749-SM0603PGC
|
Mouser Electronics | Standard LEDs - SMD Pure Green 555 nm Water Clear RoHS: Compliant | 0 |
|
$0.1840 / $0.6700 | Order Now |
DISTI #
70536332
|
RS | LED SMD 0603 Pure Green 555nm 4.5mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0603PGC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2180 | Buy Now |
|
Quest Components | LED, GREEN, SMD, 0603 | 3378 |
|
$0.1725 / $0.4140 | Buy Now |
DISTI #
SM0603PGC
|
TME | LED, SMD, 0603, green, 1÷4.5mcd, 1.6x0.8x0.8mm, 130°, 2÷1.6V, 20mA Min Qty: 1 | 0 |
|
$1.3400 / $3.6100 | RFQ |
Part Details for SM0603PGC
SM0603PGC CAD Models
SM0603PGC Part Data Attributes
|
SM0603PGC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603PGC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Peak Wavelength | 555 nm | |
Viewing Angle | 140 deg |