-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1mm, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3094
|
Newark | Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM0603RC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.2100 | Buy Now |
DISTI #
492-SM0603RCCT-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$0.1409 / $0.6700 | Buy Now |
DISTI #
749-SM0603RC
|
Mouser Electronics | Standard LEDs - SMD Red 700 nm Water Clear RoHS: Compliant | 2721 |
|
$0.1450 / $0.5300 | Buy Now |
DISTI #
70536333
|
RS | LED SMD 0603 Red 700nm 1mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0603RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4240 | RFQ |
|
Future Electronics | SM0603 Series Red 0603 140° 2 mcd 2.3 V Clear Subminiature LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1690 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2524 |
|
RFQ | |
DISTI #
C1S132200305688
|
Chip1Stop | LED Modules RoHS: Compliant | 772 |
|
$0.1830 / $0.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0603RC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603RC
Bivar Inc
Single Color LED, Red, Water Clear, 1mm, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | 0603, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |