-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Water Clear,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3095
|
Newark | Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM0603SRC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.2820 | Buy Now |
DISTI #
SM0603SRC-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.1693 / $0.1909 | Buy Now |
DISTI #
749-SM0603SRC
|
Mouser Electronics | Standard LEDs - SMD Super Red 660nm Water Clear RoHS: Compliant | 5770 |
|
$0.1800 / $0.6300 | Buy Now |
DISTI #
70536335
|
RS | LED SMD 0603 Super Red 660nm 28mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0603SRC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1974 | Buy Now |
|
Bristol Electronics | 3954 |
|
RFQ | ||
|
Quest Components | LED, SUPER RED, SMD, 0603 | 3169 |
|
$0.1585 / $0.3804 | Buy Now |
|
Quest Components | LED, SUPER RED, SMD, 0603 | 2795 |
|
$0.2536 / $0.6340 | Buy Now |
DISTI #
SM0603SRC
|
TME | LED, SMD, 0603, red, 15÷28mcd, 1.6x0.8x0.8mm, 130°, 1.85÷2.3V, 20mA Min Qty: 1 | 0 |
|
$0.2200 / $0.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0603SRC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603SRC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 140 deg |