Part Details for SM06502345 by Ametherm Inc
Overview of SM06502345 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM06502345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-SM06502345-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3450K 0603 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
490 In Stock |
|
$0.3189 / $0.9400 | Buy Now |
DISTI #
995-SM06502345
|
Mouser Electronics | NTC Thermistors 5Kohm B-3450K SMD 0603 RoHS: Compliant | 514 |
|
$0.5070 / $1.0000 | Buy Now |
DISTI #
000000000007173303
|
Sager | NTC Thermistors 5Kohm B-3450K SMD 0603 Min Qty: 5000 | 0 |
|
$0.4546 / $0.4872 | Buy Now |