-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Water Clear,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C0974
|
Newark | Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM0805RC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2420 | Buy Now |
DISTI #
SM0805RC-ND
|
DigiKey | LED RED CLEAR 0805 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1451 / $0.1636 | Buy Now |
DISTI #
749-SM0805RC
|
Mouser Electronics | Standard LEDs - SMD Red 700 nm Water Clear RoHS: Compliant | 4718 |
|
$0.1450 / $0.5300 | Buy Now |
DISTI #
70536349
|
RS | LED SMD 0805 Red 700nm 0.9mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1694 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Water Clear | 60 |
|
$0.2608 / $0.3129 | Buy Now |
DISTI #
SM0805RC
|
TME | LED, SMD, 0805, red, 0.1÷0.9mcd, 2x1.2x1.1mm, 130°, 2÷2.6V, 20mA Min Qty: 1 | 2989 |
|
$0.1930 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0805RC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805RC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Red | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Peak Wavelength | 700 nm | |
Viewing Angle | 140 deg |