Part Details for SM0805SRC by Bivar Inc
Overview of SM0805SRC by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SM0805SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70536350
|
RS | LED SMD 0805 Super Red 660nm 28mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805SRC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2350 / $0.2440 | RFQ |
|
Quest Components | LED, SUPER RED, SMD, 0805 | 6782 |
|
$0.2253 / $0.6438 | Buy Now |
Part Details for SM0805SRC
SM0805SRC CAD Models
SM0805SRC Part Data Attributes
|
SM0805SRC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805SRC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 140 deg |