-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3112
|
Newark | Led, Smd, 0805, Yellow, 593Nm, 11.5Mcd, Water Clear Lens, 130 Deg Viewing Angle, Low Current/Reel |Bivar SM0805YCL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.2440 | Buy Now |
DISTI #
492-2526-1-ND
|
DigiKey | LED YELLOW CLEAR 0805 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3410 In Stock |
|
$0.1693 / $0.6300 | Buy Now |
DISTI #
749-SM0805YCL
|
Mouser Electronics | Standard LEDs - SMD Yellow 585 nm Water Clear RoHS: Compliant | 15229 |
|
$0.1690 / $0.6300 | Buy Now |
DISTI #
70536358
|
RS | LED SMD 0805 Yellow 593nm 11.5mcd Water Clr Lens 130Deg View Angle Low Current | Bivar Inc. SM0805YCL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2550 | RFQ |
|
Future Electronics | 140 Degree 568nm Clear Water Lens Yellow LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
Quest Components | LED, YELLOW, SMD, 0805 | 10 |
|
$0.3804 | Buy Now |
DISTI #
SM0805YCL
|
TME | LED, SMD, 0805, yellow, 11.5mcd, 2x1.2mm, 130°, 1.9÷2.3V, 2mA Min Qty: 1 | 2679 |
|
$0.2410 / $0.8470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0805YCL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805YCL
Bivar Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 593 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |