Part Details for SM1204BC-A/G by Bivar Inc
Overview of SM1204BC-A/G by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SM1204BC-A/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3991
|
Newark | Smd Led, 1204, Amber/Green, Led Color:Amber, Green, Led Mounting:Smd, Bulb Size:1Mm, Viewing Angle:130°, Lens Shape:Round, Forward Current/Color:A 20Ma, G 20Ma, Luminous Intensity/Color:-, Forward Voltage/Color:2.1V Rohs Compliant: Yes |Bivar SM1204BC-A/G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3310 | Buy Now |
DISTI #
24X0028
|
Newark | Led, 1204, Amber/Green, 72/28Mcd, 592/574Nm, Full Reel, Led Color:Amber, Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:130°, Lens Shape:Dome, Forward Current/Color:A 20Ma, G 20Ma, Luminous Intensity/Color:A 72Mcd, G 28.5Mcdrohs Compliant: Yes |Bivar SM1204BC-A/G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.2780 | Buy Now |
DISTI #
492-1229-1-ND
|
DigiKey | LED AMBER/GRN CLEAR 1204 SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9447 In Stock |
|
$0.2035 / $0.7000 | Buy Now |
DISTI #
749-SM1204BC-A/G
|
Mouser Electronics | Standard LEDs - SMD Amb Grn, 593nm 575nm 72mcd 28.5mcd RoHS: Compliant | 1225 |
|
$0.2130 / $0.4900 | Buy Now |
DISTI #
70536360
|
RS | LED SMD 1204 Bi-Color Amber/Green (593nm/575nm) Clr Lens 130Deg View Angle | Bivar Inc. SM1204BC-A/G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2500 |
|
$0.2140 | Buy Now |
|
Future Electronics | 1204 Amber/Green Waterclear 130° 593/575 nm Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
DISTI #
32682385
|
Verical | LED Bi-Color Amber/Green 593nm/575nm 3-Pin SMD T/R RoHS: Compliant Min Qty: 393 Package Multiple: 1 Date Code: 1914 | Americas - 2114 |
|
$0.1793 | Buy Now |
DISTI #
SM1204BC-A/G
|
TME | LED, SMD, 1204, green/amber, 22.5÷28.5mcd,45÷72mcd, 3.2x1x1.5mm Min Qty: 1 | 3000 |
|
$0.3600 / $0.9800 | Buy Now |
DISTI #
C1S132200016915
|
Chip1Stop | LED Bi-Color Amber/Green 593nm/575nm 3-Pin SMD T/R RoHS: Compliant | 2114 |
|
$0.3060 | Buy Now |