-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3992
|
Newark | Smd Led, 1204, Red/Blue, 115Mcd, Led Color:Blue, Red, Led Mounting:Smd, Bulb Size:1Mm, Viewing Angle:130°, Lens Shape:Round, Forward Current/Color:R 20Ma, B 20Ma, Luminous Intensity/Color:R 115Mcd, B 115Mcd, Product Range:- Rohs Compliant: Yes |Bivar SM1204BC-R/B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7510 | Buy Now |
DISTI #
24X0029
|
Newark | Led, 1204, Red/Blue, 115/115Mcd, 645/468Nm, Full Reel, Led Color:Blue, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:130°, Lens Shape:Dome, Forward Current/Color:R 20Ma, B 20Ma, Luminous Intensity/Color:R 115Mcd, B 115Mcd Rohs Compliant: Yes |Bivar SM1204BC-R/B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5570 / $0.6160 | Buy Now |
DISTI #
492-1230-1-ND
|
DigiKey | LED BLUE/RED CLEAR 1204 SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36794 In Stock |
|
$0.4233 / $1.3800 | Buy Now |
DISTI #
749-SM1204BC-R/B
|
Mouser Electronics | Standard LEDs - SMD Red Blue 645nm 468nm 115mcd Water Clear RoHS: Compliant | 13623 |
|
$0.4450 / $1.0600 | Buy Now |
DISTI #
70536361
|
RS | LED SMD 1204 Bi-Color Red/Blue (645nm/468nm) (115mcd/115mcd) Clr Lens | Bivar Inc. SM1204BC-R/B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2270 | RFQ |
|
Future Electronics | Red/Blue 1204 Size 130° 115 mcd Clear 2.1 / 2.9 V Surface Mount Bi-Color LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4550 | Buy Now |
|
Bristol Electronics | 1675 |
|
RFQ | ||
|
Quest Components | 180 |
|
$0.4830 / $1.6100 | Buy Now | |
|
Quest Components | 1340 |
|
$0.6232 / $1.7805 | Buy Now | |
DISTI #
2479020
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.6282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy