-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1228-1-ND
|
DigiKey | LED GREEN/RED CLEAR 1204 SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63741 In Stock |
|
$0.1491 / $0.5800 | Buy Now |
DISTI #
749-SM1204BC
|
Mouser Electronics | Standard LEDs - SMD Red Grn 640nm 568nm 7.2mcd 18mcd RoHS: Compliant | 23870 |
|
$0.1590 / $0.5700 | Buy Now |
DISTI #
70536359
|
RS | LED SMD 1204 Bi-Color Red/Green (640nm/568nm) (7.2mcd/18mcd) Clr Lens | Bivar Inc. SM1204BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 387 |
|
$0.3990 / $0.5700 | Buy Now |
|
Future Electronics | Red/Green 1204 130° 7.2 mcd / 18 mcd Clear 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1640 / $0.1750 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 288 |
|
$1.6088 / $3.7128 | Buy Now |
|
Quest Components | 1008 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
SM1204BC
|
TME | LED, SMD, 1204, red/green, 3.2x1mm, 130°, 2÷2.3V, 20mA, Front: convex Min Qty: 1 | 3250 |
|
$0.2140 / $0.7690 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2187 / $0.2343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy