-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3994
|
Newark | Led, Green, 360Mcd, 505Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:505Nm, Luminous Intensity:360Mcd, Viewing Angle:110°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Bivar SM1204PGC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6000 | Buy Now |
DISTI #
492-1232-1-ND
|
DigiKey | LED GREEN CLEAR 1204 SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17620 In Stock |
|
$0.3553 / $1.1100 | Buy Now |
DISTI #
749-SM1204PGC
|
Mouser Electronics | Standard LEDs - SMD Green 500nm 360mcd Water Clear RoHS: Compliant | 3380 |
|
$0.3960 / $1.0400 | Buy Now |
DISTI #
70536364
|
RS | LED SMD 1204 Green 500nm 360mcd Water Clear Lens 110 Deg Viewing Angle | Bivar Inc. SM1204PGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2050 |
|
$0.9180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4390 | Buy Now |
|
Bisco Industries | 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy