Part Details for SM1204SRC by Bivar Inc
Overview of SM1204SRC by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for SM1204SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1236-1-ND
|
DigiKey | LED RED CLEAR 1204 SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44007 In Stock |
|
$0.1090 / $0.5400 | Buy Now |
DISTI #
749-SM1204SRC
|
Mouser Electronics | Standard LEDs - SMD Red 655nm 48mcd Water Clear RoHS: Compliant | 7360 |
|
$0.1090 / $0.2800 | Buy Now |
DISTI #
70536368
|
RS | LED SMD 1204 Red 655nm 48mcd Water Clear Lens 110 Deg Viewing Angle | Bivar Inc. SM1204SRC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 | RFQ |
|
Future Electronics | SM1204 Series Red 110° Water Clear 48 mcd 2.1 V 1204 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1440 | Buy Now |
|
Bisco Industries | 3000 |
|
Buy Now | ||
|
Bristol Electronics | 3118 |
|
RFQ | ||
|
Quest Components | Part Number Only | 199 |
|
$0.1636 / $0.2454 | Buy Now |
DISTI #
1814276
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1644 / $0.5945 | Buy Now |