-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8994
|
Newark | Led, Smd, 1206, Amber, 610Nm, 1450Mcd, Water Clear Lens, 30 Deg Viewing Angle/Reel |Bivar SM1206NAC-IL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2000 | Buy Now |
DISTI #
492-1942-1-ND
|
DigiKey | LED AMBER CLEAR 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10363 In Stock |
|
$0.1491 / $0.5500 | Buy Now |
DISTI #
749-SM1206NAC-IL
|
Mouser Electronics | Standard LEDs - SMD SM LED 1206 Amber 610nm, W/C RoHS: Compliant | 9493 |
|
$0.1590 / $0.5400 | Buy Now |
|
Future Electronics | SM1206NAC-IL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1860 / $0.1960 | Buy Now |
DISTI #
SM1206NAC-IL
|
TME | LED, SMD, 1206, amber, 1450mcd, 3.2x1.6mm, 30°, 2.1÷2.6V, 20mA, 78mW Min Qty: 1 | 2943 |
|
$0.2300 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy