Part Details for SM1206NBWC-IL by Bivar Inc
Overview of SM1206NBWC-IL by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206NBWC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8995
|
Newark | Led, Smd, 1206, Blue, 468Nm, 950Mcd, Water Clear Lens, 30 Deg Viewing Angle/Reel |Bivar SM1206NBWC-IL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 / $0.6460 | Buy Now |
DISTI #
492-1943-1-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11465 In Stock |
|
$0.3219 / $1.0200 | Buy Now |
DISTI #
749-SM1206NBWC-IL
|
Mouser Electronics | Standard LEDs - SMD SM LED 1206 Blue 468nm, W/C RoHS: Compliant | 1633 |
|
$0.3650 / $0.9400 | Buy Now |
|
Future Electronics | Blue 470nm LED Indication - Discrete 3.1V 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 78000 |
|
$0.6933 / $0.7429 | Buy Now |
Part Details for SM1206NBWC-IL
SM1206NBWC-IL CAD Models
SM1206NBWC-IL Part Data Attributes
|
SM1206NBWC-IL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206NBWC-IL
Bivar Inc
Single Color LED, Blue, Water Clear, ROHS COMPLIANT, SURFACE MOUNT, 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, 1206, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 950.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 30 deg |