Part Details for SM1206NPGC-IL by Bivar Inc
Overview of SM1206NPGC-IL by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206NPGC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8997
|
Newark | Led, Smd, 1206, Pure Green, 523Nm, 1550Mcd, Water Clear Lens, 30 Deg Viewing Angle/Reel |Bivar SM1206NPGC-IL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.7260 | Buy Now |
DISTI #
492-1945-1-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34659 In Stock |
|
$0.3681 / $1.1400 | Buy Now |
DISTI #
749-SM1206NPGC-IL
|
Mouser Electronics | Standard LEDs - SMD SM LED 1206 Pure Green 523nm W/C RoHS: Compliant | 4836 |
|
$0.4100 / $1.0800 | Buy Now |
|
Future Electronics | 1206 523 nm 1550 mcd Pure Green Water Clear Lens 30 Deg Viewing Angle LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$0.4250 / $0.5750 | Buy Now |
|
Future Electronics | 1206 523 nm 1550 mcd Pure Green Water Clear Lens 30 Deg Viewing Angle LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
Part Details for SM1206NPGC-IL
SM1206NPGC-IL CAD Models
SM1206NPGC-IL Part Data Attributes
|
SM1206NPGC-IL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206NPGC-IL
Bivar Inc
Single Color LED, Pure Green, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 523 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 30 deg |