Part Details for SM1206NYC-IL by Bivar Inc
Overview of SM1206NYC-IL by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206NYC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8999
|
Newark | Led, Smd, 1206, Yellow, 590Nm, 1000Mcd, Water Clear Lens, 30 Deg Viewing Angle/Reel |Bivar SM1206NYC-IL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2110 | Buy Now |
DISTI #
492-1947-1-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7569 In Stock |
|
$0.1491 / $0.5500 | Buy Now |
DISTI #
749-SM1206NYC-IL
|
Mouser Electronics | Standard LEDs - SMD SM LED 1206 Yellow 590nm, W/C RoHS: Compliant | 2086 |
|
$0.1590 / $0.3400 | Buy Now |
DISTI #
V72:2272_19757626
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 524 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2161 |
|
$0.1898 / $0.1909 | Buy Now |
|
Future Electronics | Bivar Surface Mount 1206 Inner Lens package LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1960 | Buy Now |
DISTI #
65153934
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 524 Package Multiple: 1 Date Code: 2241 | Americas - 2161 |
|
$0.1898 / $0.1909 | Buy Now |
DISTI #
SM1206NYC-IL
|
TME | LED, SMD, 1206, yellow, 1000mcd, 3.2x1.6mm, 30°, 2÷2.6V, 20mA, 78mW Min Qty: 1 | 2945 |
|
$0.2300 / $0.7000 | Buy Now |