There are no models available for this part yet.
Overview of SM1206UBWC by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206UBWC by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57J3475
|
Newark | Surface-Mount/Axial Led Lamp, blue, water Clear, led-8D |Bivar SM1206UBWC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5370 / $0.5700 | Buy Now | |
DISTI #
SM1206UBWC-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4592 / $0.4809 | Buy Now | |
DISTI #
749-SM1206UBWC
|
Mouser Electronics | Standard LEDs - SMD Ultra Blue 470 nm Water Clear RoHS: Compliant | 0 |
|
$0.4590 | Order Now | |
DISTI #
70536389
|
RS | LED SMD 1206 Ultra Blue 468nm 115mcd Water Clear Lens 140 Deg Viewing Angle | Bivar Inc. SM1206UBWC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ | |
Future Electronics | SM1206 Series Blue 140° Water Clear 115 mcd 3.3 V 1206 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now | ||
Bristol Electronics | 1985 |
|
RFQ | ||||
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 2MM | 1588 |
|
$0.6025 / $1.7215 | Buy Now | ||
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 2MM | 10 |
|
$0.8608 / $1.0329 | Buy Now |
CAD Models for SM1206UBWC by Bivar Inc
Part Data Attributes for SM1206UBWC by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Bivar
|
Color
|
BLUE
|
Color@Wavelength
|
Blue
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
4 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
115.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.1 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
468 nm
|
Shape
|
RECTANGULAR
|
Size
|
2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.5 mm
|
Viewing Angle
|
140 deg
|
Related Parts for SM1206UBWC
-
SML-LX1206UPGC-TRVisible LEDs
-
UWZ1E101MCL1GSFixed Capacitors
-
M80-4812405Headers and Edge Type Connectors
-
CRCW121024R3FKEAFixed Resistors
-
SM15T18CATransient Suppressors
-
SIDC26D60C8X1SA1Rectifier Diodes
-
SIM3C166-B-GQRMicrocontrollers
-
SI7463DP-T1-GE3Power Field-Effect Transistors
-
TPS70345PWPLinear Regulator ICs