Part Details for SM1206URC-IL by Bivar Inc
Overview of SM1206URC-IL by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206URC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8873
|
Newark | Surface-Mount/Axial Led Lamp,red,water Clear,led-8D |Bivar SM1206URC-IL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.3370 | Buy Now |
DISTI #
SM1206URC-IL-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2587 / $0.2786 | Buy Now |
DISTI #
749-SM1206URC-IL
|
Mouser Electronics | Standard LEDs - SMD Ultra Red 660 nm Water Clear RoHS: Compliant | 9718 |
|
$0.2580 / $0.4600 | Buy Now |
DISTI #
70536393
|
RS | LED SMD 1206 Ultra Red 655nm 220mcd Water Clear Lens 30 Deg Viewing Angle | Bivar Inc. SM1206URC-IL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2300 |
|
$0.6200 / $0.8800 | Buy Now |
|
Future Electronics | Standard LEDs - SMD Ultra Red 660 nm Water Clear RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
Part Details for SM1206URC-IL
SM1206URC-IL CAD Models
SM1206URC-IL Part Data Attributes
|
SM1206URC-IL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206URC-IL
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.1 cd | |
Luminous Intensity-Nom | 220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 30 deg |