Part Details for SM1206UWC-IL by Bivar Inc
Overview of SM1206UWC-IL by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206UWC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6792
|
Newark | Led, Smd, 1206, Ultra White, 550Mcd, Diffused Lens, 30 Deg Viewing Angle/Reel |Bivar SM1206UWC-IL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 / $1.1800 | Buy Now |
DISTI #
SM1206UWC-IL-ND
|
DigiKey | LED WHITE DIFFUSED 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6413 / $0.6670 | Buy Now |
DISTI #
749-SM1206UWC-IL
|
Mouser Electronics | Standard LEDs - SMD White SMD 1206 30 Deg Angle RoHS: Compliant | 3595 |
|
$0.6410 / $0.9000 | Buy Now |
DISTI #
70536398
|
RS | LED SMD 1206 Ultra White 550mcd Diffused Lens 30 Deg Viewing Angle | Bivar Inc. SM1206UWC-IL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8470 | Buy Now |
Part Details for SM1206UWC-IL
SM1206UWC-IL CAD Models
SM1206UWC-IL Part Data Attributes
|
SM1206UWC-IL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206UWC-IL
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Viewing Angle | 30 deg |