Part Details for SM1206YC-IL by Bivar Inc
Overview of SM1206YC-IL by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206YC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM1206YC-IL-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2377 / $0.2559 | Buy Now |
DISTI #
749-SM1206YC-IL
|
Mouser Electronics | Standard LEDs - SMD Yellow 585 nm Water Clear RoHS: Compliant | 0 |
|
$0.2370 / $0.2590 | Order Now |
DISTI #
70536402
|
RS | LED SMD 1206 Yellow 583nm 16mcd Water Clear Lens 30 Deg Viewing Angle | Bivar Inc. SM1206YC-IL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.3020 | Buy Now |
Part Details for SM1206YC-IL
SM1206YC-IL CAD Models
SM1206YC-IL Part Data Attributes
|
SM1206YC-IL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206YC-IL
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 30 deg |