Part Details for SM1206YC by Bivar Inc
Overview of SM1206YC by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3139
|
Newark | Surface-Mount/Axial Led Lamp, yellow, water Clear, led-8D |Bivar SM1206YC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.1890 | Buy Now |
DISTI #
SM1206YC-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1612 / $0.1818 | Buy Now |
DISTI #
749-SM1206YC
|
Mouser Electronics | Standard LEDs - SMD Yellow 585 nm Water Clear RoHS: Compliant | 11611 |
|
$0.1720 / $0.6000 | Buy Now |
DISTI #
70536401
|
RS | LED SMD 1206 Yellow 583nm 6mcd Water Clear Lens 140 Deg Viewing Angle | Bivar Inc. SM1206YC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3130 | RFQ |
|
Future Electronics | SM1206 Series Yellow 140° Water Clear 6 mcd 2 V 1206 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1880 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, SMD, 1206 | 50 |
|
$0.3020 / $0.3624 | Buy Now |
Part Details for SM1206YC
SM1206YC CAD Models
SM1206YC Part Data Attributes
|
SM1206YC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206YC
Bivar Inc
Single Color LED, Yellow, Water Clear, 2mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |