Part Details for SM12A-05BFFM-SL8D01 by Amphenol Corporation
Overview of SM12A-05BFFM-SL8D01 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM12A-05BFFM-SL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM12A-05BFFM-SL8D0
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 5 Positions, 1 m, 3.3 ft - Trays (Alt: SM12A-05BFFM-SL8D0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.4296 / $11.5160 | Buy Now |
DISTI #
93AJ2331
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 5 Positions, 1 m, 3.3 ft - Bulk (Alt: 93AJ2331) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$15.3900 / $19.0100 | Buy Now |
DISTI #
523-SM12A5BFFMSL8D01
|
Mouser Electronics | Sensor Cables / Actuator Cables N SEN, M12 A-STAINLESS, 05P, SCREW RoHS: Compliant | 0 |
|
$12.4000 / $19.0200 | Order Now |
DISTI #
93AJ2331
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 5 Positions, 1 m, 3.3 ft - Bulk (Alt: 93AJ2331) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$15.3900 / $19.0100 | Buy Now |
DISTI #
SM12A-05BFFM-SL8D0
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 5 Positions, 1 m, 3.3 ft - Trays (Alt: SM12A-05BFFM-SL8D0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.4296 / $11.5160 | Buy Now |