Part Details for SM12A-05BMMM-SL8D02 by Amphenol Corporation
Overview of SM12A-05BMMM-SL8D02 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM12A-05BMMM-SL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM12A-05BMMM-SL8D0
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 5 Positions, 2 m, 6.6 ft - Trays (Alt: SM12A-05BMMM-SL8D0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.4582 / $13.1102 | Buy Now |
DISTI #
93AJ2335
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 5 Positions, 2 m, 6.6 ft - Bulk (Alt: 93AJ2335) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$15.4600 / $19.0800 | Buy Now |
DISTI #
523-SM12A5BMMMSL8D02
|
Mouser Electronics | Sensor Cables / Actuator Cables N SEN, M12 A-STAINLESS, 05P, SCREW RoHS: Compliant | 2 |
|
$13.7100 / $19.0800 | Buy Now |