Part Details for SM12A-08BMMM-SL8D01 by Amphenol LTW Technology
Overview of SM12A-08BMMM-SL8D01 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM12A-08BMMM-SL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2342
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Amphenol Ltw SM12A-08Bmm-SL8D01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$14.6800 / $15.8000 | Buy Now |
DISTI #
1754-SM12A-08BMMM-SL8D01-ND
|
DigiKey | CBL CIRC 8POS MALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
23 In Stock |
|
$14.4808 / $20.1400 | Buy Now |
DISTI #
LTWSM12A-08BMMM-SL8D01
|
Heilind Electronics | N SEN, M12 A-STAINLESS, 08P, S CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2500 / $17.8600 | Buy Now |
DISTI #
LTWSM12A-08BMMM-SL8D01
|
Interstate Connecting Components | N SEN, M12 A-STAINLESS, 08P, S CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now | |
DISTI #
3942195
|
element14 Asia-Pacific | SENSOR CORD, 8P M12 PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$14.1788 / $19.8884 | Buy Now |
DISTI #
3942195
|
Farnell | SENSOR CORD, 8P M12 PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$13.1249 / $19.1816 | Buy Now |