Part Details for SM15T100CA-M3/9AT by Vishay Intertechnologies
Overview of SM15T100CA-M3/9AT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM15T100CA-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3329
|
Newark | 1.5Kw,100V 5%,bidir,smc Tvs |Vishay SM15T100CA-M3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4330 | Buy Now |
DISTI #
SM15T100CA-M3/9AT
|
Avnet Americas | 1.5KW,100V 5%,BIDIR,SMC TVS (Alt: SM15T100CA-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3320 / $0.4217 | Buy Now |
DISTI #
78-SM15T100CAM39AT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.3070 / $0.3350 | Order Now |
DISTI #
V36:1790_18775808
|
Arrow Electronics | Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2341 | Americas - 3500 |
|
$0.2946 / $0.4036 | Buy Now |
DISTI #
71333499
|
Verical | Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin SMC T/R Min Qty: 20 Package Multiple: 1 Date Code: 2341 | Americas - 3500 |
|
$0.2946 / $0.4036 | Buy Now |
DISTI #
SM15T100CA-M3/9AT
|
TTI | ESD Suppressors / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.3070 / $0.3280 | Buy Now |
DISTI #
SM15T100CA-M3/9AT
|
Avnet Americas | 1.5KW,100V 5%,BIDIR,SMC TVS (Alt: SM15T100CA-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3320 / $0.4217 | Buy Now |
Part Details for SM15T100CA-M3/9AT
SM15T100CA-M3/9AT CAD Models
SM15T100CA-M3/9AT Part Data Attributes:
|
SM15T100CA-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM15T100CA-M3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM15T100CA-M3/9AT
This table gives cross-reference parts and alternative options found for SM15T100CA-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T100CA-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T100CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T100CA-M3/9AT vs SM15T100CA-M3/57T |