Datasheets
SM15T10CA-E3/9AT by:

DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor

Part Details for SM15T10CA-E3/9AT by Vishay Semiconductors

Overview of SM15T10CA-E3/9AT by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM15T10CA-E3/9AT

Part # Distributor Description Stock Price Buy
DISTI # SM15T10CA-E3/9AT-ND
DigiKey TVS DIODE 8.55VWM 14.5VC DO214AB Min Qty: 3500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.3018
  • 7,000 $0.2859
  • 10,500 $0.2647
  • 24,500 $0.2621
$0.2621 / $0.3018 Buy Now

Part Details for SM15T10CA-E3/9AT

SM15T10CA-E3/9AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM15T10CA-E3/9AT Part Data Attributes

SM15T10CA-E3/9AT Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SM15T10CA-E3/9AT Vishay Semiconductors DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V
Breakdown Voltage-Nom 10 V
Clamping Voltage-Max 14.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 8.55 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM15T10CA-E3/9AT by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM15T10CA-E3/9AT by Vishay Semiconductors

  • Please alert me when SM15T10CA-E3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM15T10CA-E3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM15T10CA-E3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM15T10CA-E3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM15T10CA-E3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM15T10CA-E3/9AT by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: