-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1500 W, 10.2 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3243
|
Newark | Protection |Stmicroelectronics SM15T12CAY RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11775-1-ND
|
DigiKey | TVS DIODE 10.2VWM 21.7VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2930 In Stock |
|
$0.3977 / $1.0600 | Buy Now |
DISTI #
SM15T12CAY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T12CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3946 / $0.4168 | Buy Now |
DISTI #
511-SM15T12CAY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI RoHS: Compliant | 3005 |
|
$0.3970 / $1.0600 | Buy Now |
|
Future Electronics | SM15TY Series 1500 W 12 V Bi-Directional SMT Automotive Transil Diode-DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Future Electronics | SM15TY Series 1500 W 12 V Bi-Directional SMT Automotive Transil Diode-DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.6240 / $1.5600 | Buy Now | |
DISTI #
SM15T12CAY
|
Avnet Silica | ESD Suppressor TVS 30KV 2-Pin SMC T/R (Alt: SM15T12CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SM15T12CAY
|
EBV Elektronik | ESD Suppressor TVS 30KV 2-Pin SMC T/R (Alt: SM15T12CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T12CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T12CAY
STMicroelectronics
Automotive 1500 W, 10.2 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 21.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SM15T12CAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T12CAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC12CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T12CAY vs TPC12CAHM3/I |