Part Details for SM15T15A-E3/57T by Vishay Intertechnologies
Overview of SM15T15A-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM15T15A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM15T15A-E3/57T
|
Avnet Americas | 1.5KW,15V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SM15T15A-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2419 | Buy Now |
DISTI #
625-SM15T15A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 15V 5% Uni RoHS: Compliant | 1339 |
|
$0.2220 / $0.6700 | Buy Now |
|
Future Electronics | SM15T Series 15 V Uni-Directional Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |
|
Future Electronics | SM15T Series 15 V Uni-Directional Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |
DISTI #
SM15T15A-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 15V 5% Uni pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2230 | Buy Now |
DISTI #
C1S803607121844
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 850 |
|
$0.2480 | Buy Now |
DISTI #
C1S804000022453
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes Container: Cut Tape | 640 |
|
$0.3110 / $0.6160 | Buy Now |
DISTI #
SM15T15A-E3/57T
|
EBV Elektronik | Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R (Alt: SM15T15A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 71A 21.2V 1.5kW 14.3V 12.8V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS | 767 |
|
$0.2709 / $0.3638 | Buy Now |
Part Details for SM15T15A-E3/57T
SM15T15A-E3/57T CAD Models
SM15T15A-E3/57T Part Data Attributes
|
SM15T15A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM15T15A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15.05 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Test Voltage | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM15T15A-E3/57T
This table gives cross-reference parts and alternative options found for SM15T15A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T15A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T15A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T15A-E3/57T vs SM15T15A-E3/57T |
1.5SMCJ13A-T3-LF | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | SM15T15A-E3/57T vs 1.5SMCJ13A-T3-LF |
SM15T15A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SM15T15A-E3/57T vs SM15T15A-M3/57T |
TPSMC15A | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SM15T15A-E3/57T vs TPSMC15A |
SM15T15A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SM15T15A-E3/57T vs SM15T15A-M3/9AT |
SM15T15A-M3/9AT | 1.5KW,15V 5%,UNIDIR,SMC TVS | Vishay Semiconductors | SM15T15A-E3/57T vs SM15T15A-M3/9AT |
SM15T15AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T15A-E3/57T vs SM15T15AHE3_A/I |
SM15T15AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T15A-E3/57T vs SM15T15AHM3_A/I |
SM15T15AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T15A-E3/57T vs SM15T15AHE3/57T |
SM15T15AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T15A-E3/57T vs SM15T15AHE3/9AT |