-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1500 W, 18.8 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2786
|
Newark | Tvs Diode, Bidir, 18.8V, 1.5Kw, Do-214Ab, Product Range:Transil Sm15Ty Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18.8V, Clamping Voltage Max:39.3V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics SM15T22CAY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 / $1.1500 | Buy Now |
DISTI #
497-10898-1-ND
|
DigiKey | TVS DIODE 18.8VWM 39.3VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3977 / $1.0600 | Buy Now |
DISTI #
SM15T22CAY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T22CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4439 / $0.4630 | Buy Now |
DISTI #
511-SM15T22CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI RoHS: Compliant | 1457 |
|
$0.3970 / $1.0700 | Buy Now |
|
STMicroelectronics | Automotive 1500 W, 18.8 V TVS in SMC RoHS: Compliant Min Qty: 1 | 1460 |
|
$0.5700 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4140 | Buy Now |
|
Bristol Electronics | 1245 |
|
RFQ | ||
|
Quest Components | 996 |
|
$0.6352 / $1.5880 | Buy Now | |
DISTI #
SM15T22CAY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T22CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4439 / $0.4630 | Buy Now |
|
Ameya Holding Limited | SM15T22CAY 双向 TVS 二极管, 1500W, 39.3V, 2针 DO-214AB封装 | 4612 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T22CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T22CAY
STMicroelectronics
Automotive 1500 W, 18.8 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 10000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |