-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1500 W, 25.6 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2792
|
Newark | Tvs Diode, Bidir, 25.6V, 1.5Kw, Do-214Ab, Product Range:Transil Sm15T Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:53.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics SM15T30CAY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.5090 / $1.1500 | Buy Now |
DISTI #
497-10791-1-ND
|
DigiKey | TVS DIODE 25.6VWM 53.5VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2360 In Stock |
|
$0.3977 / $1.0600 | Buy Now |
DISTI #
SM15T30CAY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T30CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4439 / $0.4630 | Buy Now |
DISTI #
97W2792
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Bulk (Alt: 97W2792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 20 Partner Stock |
|
$0.5090 / $1.1500 | Buy Now |
DISTI #
511-SM15T30CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI RoHS: Compliant | 8909 |
|
$0.3980 / $1.0600 | Buy Now |
DISTI #
E02:0323_03155649
|
Arrow Electronics | TVS Diode Single Bi-Dir 25.6V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2326 | Europe - 15000 |
|
$0.4239 / $0.4771 | Buy Now |
DISTI #
V72:2272_06556240
|
Arrow Electronics | TVS Diode Single Bi-Dir 25.6V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2346 Container: Cut Strips | Americas - 2470 |
|
$0.4080 / $0.8792 | Buy Now |
|
STMicroelectronics | Automotive 1500 W, 25.6 V TVS in SMC RoHS: Compliant Min Qty: 1 | 8909 |
|
$0.5500 / $1.0400 | Buy Now |
|
Future Electronics | SM15TY Series 53.5 V 187 A 1500 W SMT Automotive Transil™ - DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Future Electronics | SM15TY Series 53.5 V 187 A 1500 W SMT Automotive Transil™ - DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T30CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T30CAY
STMicroelectronics
Automotive 1500 W, 25.6 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 10000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |