-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7449
|
Newark | Transient Suppressor Diode, single, unidirectional,28.2V V(Rwm),do-214Ab |Vishay SM15T33A-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
SM15T33A-E3/57T
|
Avnet Americas | 1.5KW,33V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SM15T33A-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2419 | Buy Now |
DISTI #
625-SM15T33A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 33V 5% Uni RoHS: Compliant | 1030 |
|
$0.2220 / $0.6900 | Buy Now |
|
Future Electronics | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2350 | Buy Now |
DISTI #
66224816
|
Verical | Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2301 | Americas - 2550 |
|
$0.2137 / $0.2594 | Buy Now |
DISTI #
SM15T33A-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 33V 5% Uni pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2420 | Buy Now |
DISTI #
SM15T33A-E3/57T
|
TME | Diode: TVS, 1.5kW, 31.4V, 33A, unidirectional, SMC, reel,tape, SM15T Min Qty: 3 | 850 |
|
$0.1980 / $0.2970 | Buy Now |
DISTI #
C1S803601960427
|
Chip1Stop | Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes | 2550 |
|
$0.2540 / $0.2594 | Buy Now |
DISTI #
SM15T33A-E3/57T
|
EBV Elektronik | Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R (Alt: SM15T33A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks, 0 Days | EBV - 850 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T33A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM15T33A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |