There are no models available for this part yet.
Overview of SM15T36CA-E3/57T by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM15T36CA-E3/57T by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SM15T36CA-E3/57TGICT-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO214AB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4334 In Stock |
|
$0.2647 / $0.7900 | Buy Now | |
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 30.8V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 269 |
|
$0.2688 / $0.5760 | Buy Now |
CAD Models for SM15T36CA-E3/57T by Vishay Semiconductors
Part Data Attributes for SM15T36CA-E3/57T by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
37.8 V
|
Breakdown Voltage-Min
|
34.2 V
|
Breakdown Voltage-Nom
|
36 V
|
Clamping Voltage-Max
|
49.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30.8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SM15T36CA-E3/57T
This table gives cross-reference parts and alternative options found for SM15T36CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T36CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T36CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T36CA-E3/57T vs SM15T36CA-E3/57T |
Related Parts for SM15T36CA-E3/57T
-
SM15T36CATransient Suppressors
-
SMCJ36CANon-linear Resistors
-
T495D475M050ATE300Fixed Capacitors
-
RC2010JK-072K7LFixed Resistors
-
NCV51411PWR2GSwitching Regulator or Controllers
-
0287001.PXSElectric Fuses
-
MCP6022T-E/SNOperational Amplifiers
-
LQG15HN2N4S02DFixed Inductors
-
RP8100B2M1CEBLKBLKREDPushbutton Switches