Part Details for SM15T6V8A by Telefunken Microelectronics Gmbh
Overview of SM15T6V8A by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM15T6V8A
SM15T6V8A CAD Models
SM15T6V8A Part Data Attributes
|
SM15T6V8A
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
SM15T6V8A
Telefunken Microelectronics Gmbh
Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 13.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES |