Part Details for SM160508-1 by DB Unlimited
Overview of SM160508-1 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM160508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SM160508-1
|
Mouser Electronics | Speakers & Transducers Dynamic Micro Spkr RoHS: Compliant | 63 |
|
$4.2800 / $7.2500 | Buy Now |
DISTI #
V99:2348_17075862
|
Arrow Electronics | Speakers 550Hz 87dBA 8Ohm Rectangular Spring Contact Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 278 |
|
$5.5800 / $8.7700 | Buy Now |
|
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | 0 |
|
$3.7800 / $7.6700 | Buy Now |
Part Details for SM160508-1
SM160508-1 CAD Models
SM160508-1 Part Data Attributes:
|
SM160508-1
DB Unlimited
Buy Now
|
Compare Parts:
SM160508-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |