Part Details for SM16LC03C/TR13 by Microchip Technology Inc
Overview of SM16LC03C/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM16LC03C/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0777
|
Newark | Low Capacitance Tvs Array 8 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 3.3V, C = 25Pf 16 Soic .150In T/R Rohs Compliant: Yes |Microchip SM16LC03C/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 | Buy Now |
DISTI #
SM16LC03C/TR13-ND
|
DigiKey | TVS DIODE 3.3VWM 9VC 16SO Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3600 | Buy Now |
DISTI #
SM16LC03C/TR13
|
Avnet Americas | Diode TVS Octal Bi-Dir 3.3V 300W 16-Pin SOIC T/R - Tape and Reel (Alt: SM16LC03C/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$9.0100 / $10.0800 | Buy Now |
DISTI #
494-SM16LC03C/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS array 8 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V, C = 25pF RoHS: Not Compliant | 0 |
|
$9.3600 | Order Now |
DISTI #
SM16LC03C/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-16, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5000 / $10.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.1300 / $26.7800 | Buy Now | |
DISTI #
SM16LC03C/TR13
|
Avnet Americas | Diode TVS Octal Bi-Dir 3.3V 300W 16-Pin SOIC T/R - Tape and Reel (Alt: SM16LC03C/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$9.0100 / $10.0800 | Buy Now |
DISTI #
SM16LC03C/TR13
|
Avnet Americas | Diode TVS Octal Bi-Dir 3.3V 300W 16-Pin SOIC T/R - Tape and Reel (Alt: SM16LC03C/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$9.0100 / $10.0800 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.7800 / $10.5900 | Buy Now |
|
Master Electronics | 0 |
|
$9.1300 / $26.7800 | Buy Now |
Part Details for SM16LC03C/TR13
SM16LC03C/TR13 CAD Models
SM16LC03C/TR13 Part Data Attributes
|
SM16LC03C/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM16LC03C/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Nom | 4 V | |
Clamping Voltage-Max | 9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES |