Part Details for SM16LC03C-LF-T7 by ProTek Devices
Overview of SM16LC03C-LF-T7 by ProTek Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM16LC03C-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3.3 V 500 W Bidirectional Low Capacitance Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Future Electronics | 3.3 V 500 W Bidirectional Low Capacitance Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Future Electronics | 3.3 V 500 W Bidirectional Low Capacitance Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9700 / $2.0100 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 3.3V V(RWM), BIDIRECTIONAL, 16 ELEMENT, SILICON | 123 |
|
$3.0803 / $4.9950 | Buy Now |
Part Details for SM16LC03C-LF-T7
SM16LC03C-LF-T7 CAD Models
SM16LC03C-LF-T7 Part Data Attributes
|
SM16LC03C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SM16LC03C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 16 Element, Silicon, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 4.5 V | |
Clamping Voltage-Max | 20 V | |
Configuration | 8 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM16LC03C-LF-T7
This table gives cross-reference parts and alternative options found for SM16LC03C-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM16LC03C-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM16LC03C-T7 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 16 Element, Silicon, PLASTIC, SOP-16 | ProTek Devices | SM16LC03C-LF-T7 vs SM16LC03C-T7 |