Datasheets
SM16LC05CE3/TR13 by:

TVS ARRAY UNIDIR 500W 5V 16SOIC

Part Details for SM16LC05CE3/TR13 by Microsemi Corporation

Overview of SM16LC05CE3/TR13 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SM16LC05CE3/TR13

SM16LC05CE3/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM16LC05CE3/TR13 Part Data Attributes

SM16LC05CE3/TR13 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
SM16LC05CE3/TR13 Microsemi Corporation TVS ARRAY UNIDIR 500W 5V 16SOIC
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description SOP-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Min 6 V
Clamping Voltage-Max 11 V
Configuration SEPARATE, 8 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 8
Number of Terminals 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V
Reverse Current-Max 20 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM16LC05CE3/TR13 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM16LC05CE3/TR13 by Microsemi Corporation

  • Please alert me when SM16LC05CE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM16LC05CE3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM16LC05CE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM16LC05CE3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM16LC05CE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM16LC05CE3/TR13 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: