Part Details for SM16LC05E3/TR13 by Microchip Technology Inc
Overview of SM16LC05E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM16LC05E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0782
|
Newark | Low Capacitance Tvs Array 8 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 5V, C = 25Pf 16 Soic .150In T/R Rohs Compliant: Yes |Microchip SM16LC05E3/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 | Buy Now |
DISTI #
150-SM16LC05E3/TR13CT-ND
|
DigiKey | TVS DIODE 5VWM 11VC 16SO Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
172 In Stock |
|
$5.9000 / $6.3300 | Buy Now |
DISTI #
SM16LC05E3/TR13
|
Avnet Americas | Diode TVS Octal Uni-Dir 5V 500W 16-Pin SOIC T/R - Tape and Reel (Alt: SM16LC05E3/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6700 / $6.3300 | Buy Now |
DISTI #
494-SM16LC05E3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS array 8 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V, C = 25pF RoHS: Compliant | 97 |
|
$5.9000 / $6.3300 | Buy Now |
DISTI #
SM16LC05E3/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-16, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3600 / $6.3300 | Buy Now |
|
Future Electronics | TVS DIODE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$5.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $16.8500 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7400 / $16.8500 | Buy Now |